PDP SEO Portlet

AEDR-9820A-102

Rotary Encoder, Optical, Incremental, 225 LPI, 0 Detents, Vertical, Without Push Switch, 4.5 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-9820A-102
Secondary Manufacturer Part#: AEDR-9820A-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
225
Optical
Incremental
3
0
125 °C
-40 °C
Vertical
AEDR-9820A Series
Without Push Switch
Surface Mount
No Shaft
5.5 V
4.5 V
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$18.48
600+
$17.76
1200+
$17.04
2400+
$16.32
4800+
$16.02