PDP SEO Portlet

AEDR-8723-102

Rotary Encoder, Analogue Output, Tag 360°, Optical, Incremental, 318 LPI, 0 Detents, Vertical

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8723-102
Secondary Manufacturer Part#: AEDR-8723-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8723-102 is a 3-channel high resolution Reflective Incremental Encoder with analogue outputs that employs reflective technology for motion control. It offers high resolution (318LPI) with built-in interpolation, enabling great flexibility and versatility in resolution range. The compact dimensions coupled with the low operating 3.3V option allows it to be used in a wide range of miniature applications and portable devices in which space and power consumption is a primary concern. It offers two-channel (AB) quadrature digital outputs and a third channel, index digital outputs. Being TTL compatible, the outputs of the AEDR-8710-102 encoder can be interfaced directly with most of the signal processing circuitries. Therefore, the encoder provides great design-in flexibility and easy integration into existing systems.

  • Reflective technology encoder
  • TTL compatible
  • Surface mount
  • Built-in LED current regulation, removing need for external biasing resistor
  • -20 to 85°C Absolute operating temperature
  • 0 to 318 LPI Resolution

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
200+
$24.9678
400+
$24.8417
800+
$24.7156
1600+
$24.5895
3200+
$24.4634