PDP SEO Portlet

AEDR-8712-100

High Resolution Reflective Incremental Encoder 9-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8712-100
Secondary Manufacturer Part#: AEDR-8712-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-871x encoder is the smallest 3-channel opticalencoder with digital outputs that employs ReflectiveTechnology for motion control.The encoder is designed to operate over the -20 °C to 85°C temperature range and so is suitable for both commercialand industrial applications.AEDR-871x offers high resolution (318 LPI) with built-ininterpolation, enabling great flexibility and versatility inresolution range.The compact dimensions of 3.95 mm (L) × 3.4 mm (W) ×0.9562 mm (H) coupled with the low operating 3.3 V optionallows it to be used in a wide range of miniature commercialapplications and portable devices in which spaceand power consumption is a primary concern.AEDR-871x encoder offers two-channel (AB) quadraturedigital outputs and a third channel, index digital outputs.Being TTL compatible, the outputs of the AEDR-871x encodercan be interfaced directly with most of the signalprocessing circuitries. Therefore, the encoder providesgreat design-in flexibility and easy integration into existingsystems.

  • World's smallest 3-channel reflective technology encoder
  • Digital Output option - 3 channels TTL compatible; 2 channel quadrature (AB) digital outputs for direction sensing and a third channel, Index digital output. Builtin interpolator for 4×, 8× and 16× interpolation.
  • Surface mount leadless package 3.95 mm (L) × 3.4 mm (W) × 0.9562 mm (H)
  • Operating voltage of 3.3 V or 5 V supply
  • Built-in LED current regulation, removing need for external biasing resistor
  • -20 °C to 85 °C absolute operating temperature
  • Encoding resolution: 318 (lines/inch, LPI)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$24.61619
2000+
$24.49187
4000+
$24.36754
8000+
$24.24322
16000+
$24.1189