AEDR-8600-102
Reflective Incremental Encoder 2-Channel 3312CPR 5V 8-Pin Surface Mount T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 304 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 85 °C | ||
| -20 °C | ||
| Vertical | ||
| AEDR-8600 Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |