PDP SEO Portlet

AEDR-8600-100

Reflective Incremental Encoder 8-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8600-100
Secondary Manufacturer Part#: AEDR-8600-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8600 is the smallest 2 channels optical encoder with digital outputs in the market employing reflective technology for motion control purposes. The encoder is designed to operate over -20°C to 85°C temperature range and hence suitable for both commercial and even industrial end applications. The encoder houses an LED light source and a photo detecting circuitry in a single package. The small size of 3.95 mm (L) x 3.4 mm (W) x 0.9562 mm (H), allows it to be even used in a wide range of miniature commercial application where size and space is a primary concern. The AEDR -8600 encoder offers two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8600 encoder can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems.

  • World smallest 2 channels reflective technology encoder
  • Surface mount leadless package 3.95 mm (L) x 3.4 mm (W) x 0.9562 mm (H)
  • 2 Channels; two channel quadrature digital outputs for direction sensing
  • Build in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
  • TTL compatible
  • Single 5 V supply
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution: 294 to 304 (lines/inch)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.82318
2000+
$10.76851
4000+
$10.71385
8000+
$10.65919
16000+
$10.60452