PDP SEO Portlet

AEDR-8502-102

Rotary Encoder, Optical, Incremental, 304 LPI, Vertical, 4.5 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8502-102
Secondary Manufacturer Part#: AEDR-8502-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-850X encoder is the smallest 3 channels optical encoder with digital outputs in the market employing reflective technology for motion control purposes. The encoder is designed to operate over -20°C to 85°C temperature range and hence suitable for both commercial and even industrial end applications. The encoder houses an LED light source and a photodetecting circuitry in a single package. The small size of 3.95 mm (L) x 3.4 mm (W) x 0.9562 mm (H), allows it to be even used in a wide range of miniature commercial application where size and space is a primary concern. The AEDR-850X encoder offers two-channel quadrature digital outputs and a 3rd channel, index digital outputs. Being TTL compatible, the outputs of the AEDR-850X encoder can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems.

  • World smallest 3 channels reflective technology encoder.
  • Surface mount leadless package 3.95 mm (L) x 3.4 mm (W) x 0.9562 mm (H)
  • 3 channels; two channel quadrature digital outputs for direction sensing and a 3rd channel, Index digital output.
  • Build in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
  • TTL compatible
  • Single 5 V supply
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution: 294 to 304 (lines/inch)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
304
Optical
Incremental
3
85 °C
-20 °C
Vertical
AEDR-850x Series
Without Push Switch
Surface Mount
No Shaft
5.5 V
4.5 V
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$13.3155
800+
$13.24825
1600+
$13.181
3200+
$13.11375
6400+
$13.0465