PDP SEO Portlet

AEDR-8501-102

Incremental Encoder, 3 Channel, AEDR-850x Series, Optical, Reflective, SMD, 1 mm, Gated 180°

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8501-102
Secondary Manufacturer Part#: AEDR-8501-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
304
Optical
Incremental
3
85 °C
-20 °C
Vertical
AEDR-850x Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$13.3155
800+
$13.24825
1600+
$13.181
3200+
$13.11375
6400+
$13.0465