AEDR-8500-102
Rotary Encoder, Optical, Incremental, 304 LPI, 4.5 V to 5.5 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEDR-8500-102
Secondary Manufacturer Part#: AEDR-8500-102
- RoHS 10 Compliant
- Tariff Charges
The AEDR-8500-102 is a Reflective Incremental Encoder for card readers and close loop stepper motors. The AEDR-850X encoder is the smallest 3-channels optical encoder with digital outputs in the market employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo detecting circuitry.
- World smallest 3-channel reflective technology encoder
- Built-in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
- TTL compatible
- -20 to 85°C Absolute operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 304 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 85 °C | ||
| -20 °C | ||
| Vertical | ||
| AEDR-850x Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 V | ||
| 4.5 V | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |