AEDR-8500-100
Rotary Encoder, Incremental
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEDR-8500-100
Secondary Manufacturer Part#: AEDR-8500-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 304 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 85 °C | ||
| -20 °C | ||
| Vertical | ||
| AEDR-850x Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |