PDP SEO Portlet

AEDR-8400-130

Reflective Surface Mount Optical Encoder T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8400-130
Secondary Manufacturer Part#: AEDR-8400-130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8400 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder combines an emitter and a detector in a single surface mount leadless package. When used with a codewheel or linear codestrip, the encoder translates rotary or linear motion into digital output. The AEDR-8400 series outputs TTL compatible quadrature signals and as such, can be interfaced directly with most of the signal processing circuitries. Hence, the encoder provide great design-in flexibility and easy integration into existing systems. The AEDR-8400 series provides motion sensing at a competitive cost, making it ideal for high volume applications. Its small size and surface mount package make it ideal for printers, copiers, card readers and many consumer products, particularly where space and weight are design constraint.

  • Reflective technology
  • Surface mount small outline leadless package
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 2.8V supply
  • - 20°C to 85°C absolute operating temperature
  • Resolution: 12.5 lines/mm (318 lines/inch)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
254
Optical
Incremental
2
85 °C
-20 °C
Vertical
AEDR-8400 Series
Without Push Switch
Surface Mount
No Shaft
3
2.6
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.624
2000+
$8.288
4000+
$7.952
8000+
$7.616
16000+
$7.476