PDP SEO Portlet

AEDR-8320-1Q0

Rotary Encoder, Optical, Incremental, 180 LPI, 4.75 V to 5.25 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8320-1Q0
Secondary Manufacturer Part#: AEDR-8320-1Q0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8320 encoder is an analog output encoder that employs optical reflective technology for rotary and linear movement control. With the introduction of reflective technology, encoder packages can now be made smaller and weigh significantly lighter. This statement is better reflected in the ability of the AEDR-8320 encoder which can easily fit into many space and weight constraint applications, e.g., CD or DVD writer laser head’s linear movement. The AEDR-8320 comes in a 180 LPI (Lines Per Inch) or 7.09mm lines per mm. In addition its 2-channel analog outputs can obtain higher resolution through interpolation of 2x, 4x, 8x or more. For example, with 8x interpolation, the final resolution of the encoder will yield 1,440 lines per inch, which is approximately 20µm accuracy. AEDR-8320 encoder enhances design flexibility and provides an easy-to-assemble solution to a wide variety of applications, while continuously ensuring reliability in performance.

  • Reflective technology
  • Surface mount leadless package
  • Two-channel analog voltage output
  • Lead free package
  • -40°C to 85°C operating temperature
  • Encoding resolution: 180 (lines/inch) or 7.09 (lines/mm)

Technical Attributes

Find Similar Parts

Description Value
Analog
180
Optical
Incremental
2
85 °C
-40 °C
Vertical
AEDR-8320 Series
Without Push Switch
Surface Mount
No Shaft
5.25 V
4.75 V
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.65745
2000+
$9.60868
4000+
$9.5599
8000+
$9.51112
16000+
$9.46235