PDP SEO Portlet

AEDR-8310-1K2

Reflective Surface Mount Optical Encoder T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8310-1K2
Secondary Manufacturer Part#: AEDR-8310-1K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8310 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder combines an emitter and a detector in a single surface mount leadless package. When used with a codewheel or linear codestrip, the encoder translates rotary or linear motion into digital output.The AEDR-8310 series outputs TTL compatible quadrature signals; and as such, can be interfaced directly with most of hte signal processing circuitries. Hence, the encoder provides great design-in flexibility and easy integration into existing systems.The AEDR-8310 series provides motion sensing at a competitive cost, making it ideal for high volume applications, Its small size and surface mount package make it ideal for printers, copiers, card readers and many consumer products, particularly where space and weight are design constraint.

  • Reflective technology
  • Surface mount small outline leadless package
  • Single channel incremental output
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 5V supply
  • -20°C to 85°C absolute operating temperature
  • Resolution:1.42 lines/mm(36 lines/inch)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$5.9301
1600+
$5.90015
3200+
$5.8702
6400+
$5.84025
12800+
$5.8103