PDP SEO Portlet

AEDR-8300-1W2

Reflective Surface Mount Optical Encoder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8300-1W2
Secondary Manufacturer Part#: AEDR-8300-1W2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8300-1Wx is the smallest optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. The AEDR-8300-1Wx offers two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300-1Wx can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300-1Wx could yields encoding resolution at 212 lines per inch (LPI) which is 8.35 lines per mm. The AEDR-8300-1Wx provides motion sensing at a competitive cost, making it ideal for high volume applications. Its small size and surface mount package make it ideal for many consumer products, particularly where space and weigh are primary design constraint.

  • Reflective technology
  • Surface mount leadless package
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 3.3 V to 5 V supply
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution: 212 (lines/inch) or 8.35 (lines/mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$6.0192
1400+
$5.9888
2800+
$5.9584
5600+
$5.928
11200+
$5.8976