PDP SEO Portlet

AEDR-8300-1W1

Reflective Surface Mount Optical Encoder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8300-1W1
Secondary Manufacturer Part#: AEDR-8300-1W1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8300 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder combines an emitter and a detector in a single surface mount leadless package. When used with a codewheel or linear codestrip, the encoder translates rotary or linear motion into digital output. The AEDR-8300 series outputs TTL compatible quadrature signals; and as such, can be interfaced directly with most of hte signal processing circuitries. Hence, the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300 series provides motion sensing at a competitive cost, making it ideal for high volume applications, Its small size and surface mount package make it ideal for printers, copiers, card readers and many consumer products, particularly where space and weight are design constraints.

  • Size: 5.12 mm length x 3.96 mm width x 1.63 mm height
  • Reflective technology
  • Surface mount small outline leadless package
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 3.3 V to 5V supply
  • -20 to 85 Degree Celcius absolute operating temperature
  • Resolution: 8.35 lines/mm (212 LPI)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
212
Optical
Incremental
2
85 °C
-20 °C
Vertical
AEDR-8300-1Wx Series
Without Push Switch
Surface Mount
No Shaft
5.5
3
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.16
1000+
$6.0
2000+
$5.8
4000+
$5.6
8000+
$5.4