PDP SEO Portlet

AEDR-8300-1P0

Rotary Encoder, Optical, Incremental, 150 LPI, Vertical

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8300-1P0
Secondary Manufacturer Part#: AEDR-8300-1P0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8300 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. The AEDS-8300 series offers options of either single channel or two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300 series can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300 series is available in four resolutions, namely 36, 75, 150 and 180 lines per inch (LPI) (1.42, 2.95, 5.91 and 7.09 lines per mm respectively). This range of resolutions caters for different design and application needs.

  • Reflective technology
  • Surface mount small outline leadless package
  • Single channel incremental output
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 5V supply
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution options: 36, 75, 150, 180 (lines/inch) or 1.42, 2.95, 5.91, 7.09 (lines/mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.9301
2000+
$5.90015
4000+
$5.8702
8000+
$5.84025
16000+
$5.8103