PDP SEO Portlet

AEDR-8300-1K2

Reflective Surface Mount Optical Encoder T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8300-1K2
Secondary Manufacturer Part#: AEDR-8300-1K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDR-8300 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. The AEDS-8300 series offers options of either single channel or two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300 series can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300 series is available in four resolutions, namely 36, 75, 150 and 180 lines per inch (LPI) (1.42, 2.95, 5.91 and 7.09 lines per mm respectively). This range of resolutions caters for different design and application needs.

  • Reflective technology
  • Surface mount small outline leadless package
  • Single channel incremental output
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 5V supply
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution options: 36, 75, 150, 180 (lines/inch) or 1.42, 2.95, 5.91, 7.09 (lines/mm)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
75
Optical
Incremental
2
85 °C
-20 °C
Vertical
AEDR-8300 Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$5.8212
1600+
$5.7918
3200+
$5.7624
6400+
$5.733
12800+
$5.7036