AEDR-8100-1P2
Rotary Encoder, Optical, Incremental, 150 LPI, Vertical, 4.5 V to 5.5 V
- RoHS 10 Compliant
- Tariff Charges
By introducing an additional PCB top-up thickness attached to the encoder, the AEDR-8000 Encoder series could easily solve the height issue in various applications. Furthermore, this great feature is enhanced with the offering of different height profile options. Direct Replacement of HEDR-8000 Encoder series is now possible with the AEDR-8000 Encoder series. Such migration is always simple and easy due to the perfect matching of the height profiles as well as same footprints in both encoder series. The AEDR-8000 Encoder series employs reflective technology for rotary and linear movement control. The encoder houses an LED light source and a photo-detecting circuitry in a single package. In adding on to the main features, The AEDR-8000 Encoder series offers two-channel quadrature digital outputs (TTL compatible) where signal could be interfaced directly with most of the signal processing circuitries. Thus, it’s bound to reduce the design time of an application.
- Reflective technology
- Surface mount small outline leadless package
- Direct replacement of HEDR-8000 encoder
- Single channel incremental output
- Two channels quadrature outputs for direction sensing
- Single 5 V supply, TTL compatible output
- -20°C to 85°C absolute operating temperature
- Lead-free package
- Encoding resolution options: 75, 150 and 180 (lines/inch) or 2.95, 5.91, 7.09 (lines/mm)
- PCB height profile options: 1.0 mm PCB thickness
- Number of Channels: 2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 150 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 85 °C | ||
| -20 °C | ||
| Vertical | ||
| AEDR-8000 Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 V | ||
| 4.5 V | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |