PDP SEO Portlet

AEDR-8100-1P1

Reflective Surface Mount Optical Encoder T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-8100-1P1
Secondary Manufacturer Part#: AEDR-8100-1P1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

By introducing an additional PCB top-up thickness attached to the encoder, the AEDR-8000 Encoder series could easily solve the height issue in various applications. Furthermore, this great feature is enhanced with the offering of different height profile options. Direct Replacement of HEDR-8000 Encoder series is now possible with the AEDR-8000 Encoder series. Such migration is always simple and easy due to the perfect matching of the height profiles as well as same footprints in both encoder series. The AEDR-8000 Encoder series employs reflective technology for rotary and linear movement control. The encoder houses an LED light source and a photo-detecting circuitry in a single package. In adding on to the main features, The AEDR-8000 Encoder series offers two-channel quadrature digital outputs (TTL compatible) where signal could be interfaced directly with most of the signal processing circuitries. Thus, it’s bound to reduce the design time of an application.

  • Reflective technology
  • Surface mount small outline leadless package
  • Direct replacement of HEDR-8000 encoder
  • Single channel incremental output
  • Two channels quadrature outputs for direction sensing
  • Single 5 V supply, TTL compatible output
  • -20°C to 85°C absolute operating temperature
  • Lead-free package
  • Encoding resolution options: 75, 150 and 180 (lines/inch) or 2.95, 5.91, 7.09 (lines/mm)
  • PCB height profile options: 1.0 mm PCB thickness
  • Number of Channels: 2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$12.3081
1000+
$12.24593
2000+
$12.18377
4000+
$12.12161
8000+
$12.05945