PDP SEO Portlet

AEDM-5810-Z06

3 Channel High Resolution Optical Encoder 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDM-5810-Z06
Secondary Manufacturer Part#: AEDM-5810-Z06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEDM-5xxx series encoders are high resolution and high performance three channel optical incremental encoders. These encoders emphasize on high reliability, high resolution, and easy assembly.

Each encoder contains a LED source with lens, an ASIC with integrated photo detector arrays, LED current regulation, interpolator and output driver circuitry, and a code wheel which rotates between the emitter and detector ASIC. The outputs of the AEDM-5xxx are two square waves in quadrature. In addition, a third channel offers index signal, which is a 90 electrical degree, true index pulse which is generated once for each full rotation of the code wheel. The AEDM-5xxx series utilizes a film code wheel allowing for resolutions up to 5000 CPR.

These bearing-less housed encoders may be quickly and easily mounted to a motor. For larger diameter motors, the AEDM-59xx series feature external mounting ears option. The quadrature signals and the index pulse are accessed through five 0.025 inch square pins located on 0.1 inch centers.

Standard resolutions between 2000 and 5000 counts per revolution are presently available. Consult local sales representatives for other resolutions.

  • Two channel quadrature output with index pulse
  • High Resolution - up to 5000 CPR
  • Operating temperature - 40°C to +85°C
  • Quick and easy assembly
  • No signal adjustment required
  • Cost Effective solution
  • Small size
  • TTL compatible output
  • Single 5V supply with ±10% tolerance
  • External mounting ears option available for larger motors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$53.2818
200+
$53.0127
400+
$52.7436
800+
$52.4745
1600+
$52.2054