PDP SEO Portlet

AEDM-5810-W13

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDM-5810-W13
Secondary Manufacturer Part#: AEDM-5810-W13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
2500
Optical
Incremental
3
85 °C
-40 °C
Vertical
AEDM-5xxx Series
Without Push Switch
Screw Mount
8
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$43.89
200+
$42.18
400+
$40.47
800+
$38.76
1600+
$38.0475