PDP SEO Portlet

AEDM-5810-A12

High Resolution Three Channel Optical Encoder 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDM-5810-A12
Secondary Manufacturer Part#: AEDM-5810-A12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEDM-5xxx series encoders are high resolution and high performance three channel optical incremental encoders. These encoders emphasize on high reliability, high resolution, and easy assembly.Each encoder contains a LED source with lens, an ASIC with integrated photo detector arrays, LED current regulation, interpolator and output driver circuitry, and a code wheel which rotates between the emitter and detector ASIC. The outputs of the AEDM-5xxx are two square waves in quadrature. In addition, a third channel offers index signal, which is a 90 electrical degree, true index pulse which is generated once for each full rotation of the code wheel. The AEDM-5xxx series utilizes a film code wheel allowing for resolutions up to 5000 CPR.These bearing-less housed encoders may be quickly and easily mounted to a motor. For larger diameter motors, the AEDM-59xx series feature external mounting ears option.The quadrature signals and the index pulse are accessed through five 0.025 inch square pins located on 0.1 inch centers.

  • Two channel quadrature output with index pulse
  • High Resolution - up to 5000 CPR
  • Operating temperature – 40° to +85°C
  • Quick and easy assembly
  • No signal adjustment required
  • Cost Effective solution
  • Small size
  • TTL compatible output
  • Single 5V supply with ±10% tolerance
  • External mounting ears option available for larger motors.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$54.0969
200+
$53.82368
400+
$53.55046
800+
$53.27725
1600+
$53.00403