PDP SEO Portlet

AEDL-5810-J11

Encoder Kit High Resolution 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDL-5810-J11
Secondary Manufacturer Part#: AEDL-5810-J11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEDL-5xxx series encoders are high performance, low cost, three channel optical incremental encoders which offer line driver outputs. These encoders are designed with an emphasis on high reliability, high resolution, and easy assembly. Each encoder contains a LED source with lens, an ASIC with integrated photo detector arrays, LED current regulation, interpolator and output driver circuitry, and a code wheel which rotates between the emitter and detector ASIC. The outputs of the AEDL-5xxx and AEDL-981x are two square waves in quadrature. In addition, a third channel offers index signal, which is a 90 electrical degree, true index pulse which is generated once for each full rotation of the code wheel. The AEDL-5xxx series utilizes a film code wheel allowing for resolutions to 5000 CPR. The line driver output option offers enhanced performance when the encoder is used in electronically noisy environments, or when it is required to drive long distances. Both the AEDL-5xxx and AEDL-981x series utilize an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A/, B, B/, I, I/. Suggested line receivers are 26LS32 and 26LS33. Standard resolutions between 2000 up to 5000 counts per revolution are presently available.

  • Available with Encoder Kit Housing
  • High resolution – up to 5000 CPR
  • User friendly installation process
  • Complementary Outputs with industry standard Line Driver IC
  • Single 5 V Supply with ±10% tolerance
  • Onboard decoupling capacitor for enhance noise immunity
  • Mounting Type: Standard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:20  
USD $:
80+
$69.74583
160+
$69.39358
320+
$69.04132
640+
$68.68907
1280+
$68.33682