PDP SEO Portlet

AEAT-9966-Q32

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-9966-Q32
Secondary Manufacturer Part#: AEAT-9966-Q32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
20000
Magnetic
3
125 °C
-40 °C
AEAT-9966 Series
Surface Mount
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:292  Mult:73  
USD $:
292+
$14.1966
584+
$14.1249
1168+
$14.0532
2336+
$13.9815
4672+
$13.9098