PDP SEO Portlet

AEAT-9955-Q32

Angular Magnetic Encoder, Programmable, 4.5 to 5.5V, -40 to 125 °C, QFN-32

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-9955-Q32
Secondary Manufacturer Part#: AEAT-9955-Q32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEAT-9955-Q32 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. A sophisticated system uses integrated Hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular. Wide magnetic field sensor configurations allow On Axis (end of shaft) or Off Axis (side of shaft, axial and radial) modes in application. This versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. Applications include brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.

  • 18-bits magnetic encoder on-off axis, 5V and 3.3V operation
  • Flexible incremental ABI resolution ranging from 1 to 20000CPR
  • Commutation angle output UVW 1pp to 32pp, PWM output modes
  • User-programmable zero position, direction, index width and index position
  • Programmable hysteresis, INL angle correction for high accuracy
  • Operating temperature range from -40°C to +125°C
  • 32-leads TQFN package

Technical Attributes

Find Similar Parts

Description Value
Binary Code
20000
Magnetic
3
125 °C
-40 °C
Vertical
AEAT-9955 Series
Without Push Switch
30000
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:365  Mult:73  
USD $:
365+
$14.9292
730+
$14.8538
1460+
$14.7784
2920+
$14.703
5840+
$14.6276