PDP SEO Portlet

AEAT-9955-100

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-9955-100
Secondary Manufacturer Part#: AEAT-9955-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Binary Code
20000
Magnetic
3
125 °C
-40 °C
Vertical
AEAT-9955 Series
Without Push Switch
30000
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.4639
2000+
$14.39085
4000+
$14.3178
8000+
$14.24475
16000+
$14.1717