AEAT-9933-102
Rotary Encoder, Incremental, Absolute, 1024 PPR, without Push Switch, 3 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEAT-9933-102
Secondary Manufacturer Part#: AEAT-9933-102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Binary Code | ||
| 1024 | ||
| Magnetic | ||
| Incremental, Absolute | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 V | ||
| 3 V | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709700 |