PDP SEO Portlet

AEAT-9922-Q24

10- to 18-Bit Programmable Angular Magnetic Encoder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-9922-Q24
Secondary Manufacturer Part#: AEAT-9922-Q24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEAT-9922-Q24 is an 18bit programmable angular magnetic encoder IC for on and off-axis applications. It is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that

  • 5V and 3.3V operation
  • User-programmable zero position, direction, index width and index position
  • Programmable hysteresis
  • QFN 24 leads, 4mm × 4mm package
  • Wide operating temperature range from -40°C to 125°C
  • A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:365  Mult:73  
USD $:
365+
$13.3155
730+
$13.24825
1460+
$13.181
2920+
$13.11375
5840+
$13.0465