PDP SEO Portlet

AEAT-9922-102

Angular Magnetic Encoder, Programmable, 3 V to 5.5 V, -40 °C to 125 °C, QFN-24

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-9922-102
Secondary Manufacturer Part#: AEAT-9922-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEAT-9922-102 is an 18bit programmable angular magnetic encoder IC for on and off-axis applications. It is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated hall sensor elements with complex analogue and digital signal processing within a single device. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. The incremental positions are indicated on ABI and UVW signals with wide user configurable resolution from 1CPR and up to 10,000 CPR of ABI signals and pole pairs from 1 to 32 pole pairs (2 to 64 poles) for UVW commutation signals. Typical applications are brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.

  • 5V and 3.3V operation
  • User-programmable zero position, direction, index width and index position
  • Programmable hysteresis
  • QFN 24 leads, 4mm × 4mm package
  • Wide operating temperature range from -40°C to 125°C
  • A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular
  • Digital processing provides a digitized output of the absolute and incremental signals
  • PWM output modes with initialization
  • INL angle correction for high accuracy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$13.3155
800+
$13.24825
1600+
$13.181
3200+
$13.11375
6400+
$13.0465