AEAT-9012-S06
Rotary Encoder, Magnetic, Absolute, 12 Bit, 4.5 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEAT-9012-S06
Secondary Manufacturer Part#: AEAT-9012-S06
- RoHS 10 Compliant
- Tariff Charges
AEAT-9012-S06 is an AEAT-901x series of magnetic encoder provides an integrated solution for angular detection. With ease of use in mind, this magnetic encoder is ideal for angular detection within 360°. Based on magnetic technologies, the device is noncontact and ensures reliable operations. Suitable for flow meter, angular detection, knob control, rotary encoder.
- 12bit absolute synchronous serial interface (SSI) with 6mm hub
- Operating temperature range from -40 to +125°C
- Serial output communication
- 5V DC supply voltage
- Contactless sensing technologies
- Easy assembly, no signal adjustment required
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |