PDP SEO Portlet

AEAT-8800-Q24

Angular Magnetic Encoder, Programmable, 4.5 to 5.5V, -40 to 125 °C, QFN-24

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-8800-Q24
Secondary Manufacturer Part#: AEAT-8800-Q24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEAT-8800-Q24 is a 10- to 16bit programmable angular magnetic encoder IC. It provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular, placed in alignment to the center of the device. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. The absolute angle measurement provides an instant indication of the magnet's angular position with a selectable and one-time programmable resolution of 10, 12, 14, or 16 bits. Application includes brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.

  • Incremental ABI and UVW pins out, PWM output modes
  • User-programmable zero position, direction, and index pulse width
  • Selectable zero latency mode option to reduce latency to near 0
  • Programmable hysteresis, easy alignment and calibration mode
  • Absolute 10-bits to 16-bits resolution
  • Incremental output resolutions 32 to 4096 CPR, UVW output of 1 to 8 pole pairs
  • DC supply voltage to VDD pin range from 4.5 to 5.5V (5V operation)
  • Supply current normal operation mode is 20mA typ (VDD = 5.0V and 25°C)
  • Output sampling rate is 10MHz typ (based on SSI protocol, VDD = 5V, 25°C)
  • Wide operating temperature range from -40°C to 125°C, 24 leads QFN package

Technical Attributes

Find Similar Parts

Description Value
24
125 °C
-40 °C
QFN
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1095  Mult:1095  
USD $:
1095+
$6.07165
2190+
$6.04098
4380+
$6.01032
8760+
$5.97966
17520+
$5.94899