PDP SEO Portlet

AEAT-84AD-LBSC0

Rotary Encoder, 12

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-84AD-LBSC0
Secondary Manufacturer Part#: AEAT-84AD-LBSC0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AEAT-84AD provides all functions as an optoelectronic-mechanical unit in order to implement, with single turn absolute encoder, an absolute multiturn encoder with a combined capacity of up to 30 bits at extended temperature. The unit consists of an IR-LED circuit board, a phototransistor (PT) circuit board, and 6 or 7 gear wheels arranged in between the PCBs.

  • 16384 (14bits) and 4096 (12bits) revolution count versions
  • Optical, absolute multi-turn assembly with max. Ø 55 mm and typical height 12.2 mm.
  • Operating temperatures of -40°C to +125°C
  • Mechanical coupling by means of 14 teeth gear pinion with module of 0.3
  • Operating speeds up to 12,000 rpm
  • A 2 x 4-pole pin strip for power supply and signal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$131.5314
64+
$130.8671
128+
$130.2028
256+
$129.5385
512+
$128.8742