PDP SEO Portlet

AEAT-6600-T16

Programmable Angular Magnetic Encoder, 10 Bit to 16 Bit, 3.3 V / 5 V, TSSOP-16

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEAT-6600-T16
Secondary Manufacturer Part#: AEAT-6600-T16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10 to16bit programmable angular magnetic encoder IC is a contact less magnetic rotary encoder for accurate angular measurement over a full turn of 360 degrees.

  • 5V or 3.3V operation
  • 3-wire or 2-wire SSI interface mode for absolute output
  • Incremental ABI or UVW and PWM output modes
  • User-programmable zero position, direction & index pulse width
  • Easy magnet alignment with magnetic field strength output and alignment mode
  • Power-down mode to reduce current consumption

Technical Attributes

Find Similar Parts

Description Value
16
125 °C
-40 °C
TSSOP
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:970  Mult:1  
USD $:
970+
$10.2861
1940+
$10.23415
3880+
$10.1822
7760+
$10.13025
15520+
$10.0783