PDP SEO Portlet

ACSL-7210-56RE

Optocoupler Push-Pull-OUT DC-IN Dual 8-Pin NSOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-7210-56RE
Secondary Manufacturer Part#: ACSL-7210-56RE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago’s ACSL-7210 buffered input dual-channel bi-directional digital optocoupler utilizes CMOS IC technology and patented packaging technologies to achievehigh isolation voltage 3750 VRMS in a 2mm low profilenarrow-body SOIC-8 package. The device optimizes forbi-directional industrial communication networks such asFieldbus (PROFIBUS) and Serial Peripheral Interface (SPI)applications.The main building blocks of ACSL-7210 for each channel are a CMOS LED driver IC that controls by CMOS logicinput signal, a high speed LED and a CMOS detector IC.These building blocks allow fast propagation delay of 40ns and short pulse width distortion of 10 ns maximum.The ACSL-7210 has common-mode noise immunity of 20kV/µs at 1000 VCM, with UL recognized with isolation voltage of 3750 VRMS for 1 minute, and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK withreinforced insulation.

  • Dual-Channel (Opposite direction orientation)
  • High Speed: DC to 25 MBd
  • 3.3 V and 5 V CMOS Compatibility
  • CMOS output and buffer input
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • Guaranteed AC and DC performance over wide temperature: –40 °C to +105 °C
  • Safety and Regulatory Approvals: (pending) - UL 1577 – 3750 Vrms for 1 minute - IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation –567 VPEAK

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Buffer
25 MBd
10 mA
62 mW
40 ns
5.1 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 °C
Push-Pull
8SO
8
5(Max) x 4(Max) x 1.5(Max) mm
Extended Industrial
ACSL-7210
SOIC
3.8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.9106
3000+
$2.8959
6000+
$2.8812
12000+
$2.8665
24000+
$2.8518