PDP SEO Portlet

ACSL-7210-06RE

Optocoupler, 2 Channel, 3.75 kV, 25 Mbaud, NSOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-7210-06RE
Secondary Manufacturer Part#: ACSL-7210-06RE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago’s ACSL-7210 buffered input dual-channel bi-directional digital optocoupler utilizes CMOS IC technology and patented packaging technologies to achievehigh isolation voltage 3750 VRMS in a 2mm low profilenarrow-body SOIC-8 package. The device optimizes forbi-directional industrial communication networks such asFieldbus (PROFIBUS) and Serial Peripheral Interface (SPI)applications.The main building blocks of ACSL-7210 for each channel are a CMOS LED driver IC that controls by CMOS logicinput signal, a high speed LED and a CMOS detector IC.These building blocks allow fast propagation delay of 40ns and short pulse width distortion of 10 ns maximum.The ACSL-7210 has common-mode noise immunity of 20kV/µs at 1000 VCM, with UL recognized with isolation voltage of 3750 VRMS for 1 minute, and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK withreinforced insulation.

  • Dual-Channel (Opposite direction orientation)
  • High Speed: DC to 25 MBd
  • 3.3 V and 5 V CMOS Compatibility
  • CMOS output and buffer input
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • Guaranteed AC and DC performance over wide temperature: –40 °C to +105 °C
  • Safety and Regulatory Approvals: (pending) - UL 1577 – 3750 Vrms for 1 minute - IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation –567 VPEAK

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1400  Mult:100  
USD $:
1400+
$3.1185
2800+
$3.10275
5600+
$3.087
11200+
$3.07125
22400+
$3.0555