ACSL-7210-00RE
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACSL-7210-00RE
Secondary Manufacturer Part#: ACSL-7210-00RE
- RoHS 10 Compliant
- Tariff Charges
The ACSL-7210-00RE is a 2-channel 25Mbaud bi-directional Digital Optocoupler optimized for bi-directional networks using high-speed protocols such as PROFIBUS fieldbus and serial peripheral interface (SPI). The main building blocks of the optocoupler for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high-speed LED and a CMOS detector IC.
- CMOS input and output
- Guaranteed AC and DC performance over -40 to +105°C temperature range
- Opposite direction orientation dual-channel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| DC | ||
| Buffer | ||
| 25 MBd | ||
| 10 mA | ||
| 62 mW | ||
| 40 ns | ||
| 5.1 ns | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 105 °C | ||
| Push-Pull | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.5(Max) mm | ||
| Extended Industrial | ||
| ACSL-7210 | ||
| SOIC | ||
| 3.8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |