PDP SEO Portlet

ACSL-6420-06TE

Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6420-06TE
Secondary Manufacturer Part#: ACSL-6420-06TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACSL-6420 are truly isolated, multi-channel and bi-directional, high-speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bi-directional isolated data transfer and communication capability in compact surface mount packages. Available in 15 Mbd speed option and wide supply voltage range. These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8-pin and 16–pin narrow-body SOIC package and are specified over the temperature range of -40°C to +100°C.

  • Available in dual, triple and quad channel configurations
  • Bi-directional
  • Wide supply voltage range: 3.0V to 5.5V
  • High-speed: 15 MBd typical, 10 MBd minimum
  • 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
  • LSTTL/TTL compatible
  • Safety and regulatory approvals
  • 2500Vrms for 1 min per UL1577
  • cUL (CSA Component Acceptance Notice 5A)
  • IEC/EN/DIN EN 60747-5-5
  • 16 Pin narrow-body SOIC package for triple and quad channel
  • -40 to 100°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:850  Mult:50  
USD $:
850+
$4.6827
1700+
$4.65905
3400+
$4.6354
6800+
$4.61175
13600+
$4.5881