ACSL-6420-00TE
Optocoupler, Digital Output, 4 Channel, 2.5 kV, 15 Mbaud, SOIC, 16 Pins
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACSL-6420-00TE
Secondary Manufacturer Part#: ACSL-6420-00TE
- RoHS 10 Compliant
- Tariff Charges
The ACSL-6420-00TE is a multi-channel and bi-directional Digital Logic Gate Optocoupler available in 15Mbaud speed and wide supply voltage range. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. The high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.
- LSTTL/TTL compatible
- -40 to 100°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| DC | ||
| Matte Tin | ||
| Inverter | ||
| 260 | ||
| 15 mA | ||
| 65/ch mW | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Collector | ||
| 16SOIC N | ||
| 16 | ||
| 9.99 x 3.98 x 1.52 mm | ||
| SOIC N | ||
| 0.012 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |