PDP SEO Portlet

ACSL-6410-00TE

Optocoupler, Digital Output, 4 Channel, 2.5 kV, 15 Mbaud, SOIC, 16 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6410-00TE
Secondary Manufacturer Part#: ACSL-6410-00TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACSL-6410-00TE is a multi-channel and bi-directional Digital Logic Gate Optocoupler available in 15Mbaud speed and wide supply voltage range. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. The high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.

  • LSTTL/TTL compatible
  • -40 to 100°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Matte Tin
Inverter
260
15 MBd
15 mA
65 mW
30 ns
Surface Mount
MSL 1 - Unlimited
4
-40 to 100 °C
Open Collector
16SOIC N
1.8 V
16
9.99 x 3.98 x 1.52 mm mm
5 V
Extended Industrial
ACSL-6xx0
SOIC N
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  785.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$5.1381
100+
$5.11215
200+
$4.6452
400+
$4.6215
800+
$4.5978