ACSL-6310-56TE
Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
ACSL-6310 is truly isolated bi-directional, high-speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bi-directional isolated data transfer and communication capability in compact surface mount packages. Available in 15 Mbd speed option and wide supply voltage range. These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8-pin and 16–pin narrow-body SOIC package and are specified over the temperature range of -40°C to +100°C.
- Available Triple, Bi-Directional, 2/1 channel configurations
- Wide supply voltage range: 3.0V to 5.5V
- High-speed: 15 MBd typical, 10 MBd minimum
- 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
- LSTTL/TTL compatible
- Safety and regulatory approvals
- 2500Vrms for 1 min per UL1577
- cUL (CSA Component Acceptance Notice 5A)
- IEC/EN/DIN EN 60747-5-5
- 16 Pin narrow-body SOIC package for triple and quad channel
- -40 to 100°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| DC | ||
| Matte Tin | ||
| Inverter | ||
| 260 | ||
| 15 mA | ||
| 65/ch mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Collector | ||
| 16SOIC N | ||
| 16 | ||
| 9.99 x 3.98 x 1.52 mm | ||
| SOIC N | ||
| 0.012 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |