PDP SEO Portlet

ACSL-6310-00TE

Optocoupler, Digital Output, 3 Channel, 2.5 kV, 15 Mbaud, SOIC, 16 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6310-00TE
Secondary Manufacturer Part#: ACSL-6310-00TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACSL-6310-00TE is a 3-channel 16-pin truly isolated multi-channel and bidirectional High-speed Optocoupler for use with isolated line receiver. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This surface-mount device provides full duplex and bidirectional isolated data transfer and communication capability. Available in 15Mbd speed option and wide supply voltage range. This high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. It is also suitable for serial peripheral interface (SPI), inter-integrated interface (I²C), microprocessor system interfaces, instrument input/output isolation and ground loop elimination.

  • 10kV/μs Minimum common-mode rejection (CMR) at Vcm=1000V
  • 5V Reverse input voltage
  • 15mA Average forward input current
  • -40 to 100°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Matte Tin
Inverter
260
15 mA
65/ch mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Collector
16SOIC N
16
9.99 x 3.98 x 1.52 mm
SOIC N
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1100  Mult:50  
USD $:
1100+
$3.28571
2200+
$3.10811
4400+
$3.0282
8800+
$3.01275
17600+
$2.9973