PDP SEO Portlet

ACSL-6300-00TE

Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6300-00TE
Secondary Manufacturer Part#: ACSL-6300-00TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACSL-6xx0 are truly isolated, multi-channel and bi-directional,high-speed optocouplers. Integration of multipleoptocouplers in monolithic form is achieved throughpatented process technology. These devices providefull duplex and bi-directional isolated data transfer andcommunication capability in compact surface mountpackages. Available in 15 Mbd speed option and widesupply voltage range.These high channel density make them ideally suited toisolating data conversion devices, parallel buses and peripheralinterfaces.They are available in 8-pin and 16–pin narrow-body SOICpackage and are specified over the temperature range of-40°C to +100°C.

  • Available in dual, triple and quad channel configurations
  • Bi-directional
  • Wide supply voltage range: 3.0V to 5.5V
  • High-speed: 15 MBd typical, 10 MBd minimum
  • 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
  • LSTTL/TTL compatible
  • Safety and regulatory approvals
    • 2500Vrms for 1 min per UL1577
    • cUL (CSA Component Acceptance)
    • IEC/EN/DIN EN 60747-5-5
  • 16 Pin narrow-body SOIC package for triple and quad channel
  • -40 to 100°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
15 mA
65/ch mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Collector
16SOIC N
16
9.99 x 3.98 x 1.52 mm
SOIC N
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$3.0
2400+
$2.84665
4800+
$2.8322
9600+
$2.81775
19200+
$2.8033