ACSL-6210-56RE
Optocoupler Open Collector-OUT DC-IN 2-CH 8-Pin NSOIC
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: ACSL-6210-56RE
- RoHS 10 Compliant
- Tariff Charges
- Available Triple, Bi-Directional, 2/1 channel configurations
- Wide supply voltage range: 3.0V to 5.5V
- High-speed: 15 MBd typical, 10 MBd minimum
- 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
- LSTTL/TTL compatible
- Safety and regulatory approvals
- 2500Vrms for 1 min per UL1577
- cUL (CSA Component Acceptance Notice 5A)
- IEC/EN/DIN EN 60747-5-5
- 16 Pin narrow-body SOIC package for triple and quad channel
- -40 to 100°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |