PDP SEO Portlet

ACSL-6210-06RE

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6210-06RE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available Triple, Bi-Directional, 2/1 channel configurations
  • Wide supply voltage range: 3.0V to 5.5V
  • High-speed: 15 MBd typical, 10 MBd minimum
  • 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
  • LSTTL/TTL compatible
  • Safety and regulatory approvals
    • 2500Vrms for 1 min per UL1577
    • cUL (CSA Component Acceptance Notice 5A)
    • IEC/EN/DIN EN 60747-5-5
  • 16 Pin narrow-body SOIC package for triple and quad channel
  • -40 to 100°C temperature range

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1800  Mult:100  
Need More?
USD $:
$ 2.02857
1800+
$2.02857
3600+
$1.91892
7200+
$1.86842
14400+
$1.82051
28800+
$1.775
SubTotal:
$3,651.43