PDP SEO Portlet

ACSL-6210-00RE

Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACSL-6210-00RE
Secondary Manufacturer Part#: ACSL-6210-00RE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACSL-6210 is truly isolated bi-directional, high-speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bi-directional isolated data transfer and c

  • Available Triple, Bi-Directional, 2/1 channel configurations
  • Wide supply voltage range: 3.0V to 5.5V
  • High-speed: 15 MBd typical, 10 MBd minimum
  • 10 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
  • LSTTL/TTL c

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Matte Tin
Inverter
260
15 MBd
15 mA
65 mW
35 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 to 100 °C
Open Collector
8SOIC
1.8 V
8
5 x 4 x 1.5 mm
5 V
Extended Industrial
ACSL-6xx0
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1800  Mult:100  
USD $:
1800+
$2.2572
3600+
$2.2458
7200+
$2.2344
14400+
$2.223
28800+
$2.2116