ACPL-W70L-500E
Optocoupler CMOS-OUT DC-IN 1-CH 6-Pin SSO T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-W70L-500E
Secondary Manufacturer Part#: ACPL-W70L-500E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-W70L-500E is a 1-channel 6-pin CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-W70L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for multiplexed data transmission and microprocessor system interface.
- Glitch-free power-up feature
- +3.3 and 5V CMOS compatibility
- 25ns Maximum pulse width distortion
- 55ns Maximum propagation delay
- 40ns Maximum propagation delay skew
- 10kV/µs Minimum common-mode rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 15 MBd | ||
| 8 mA | ||
| 3.5 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 6SSO | ||
| 1.85 V | ||
| 6 | ||
| 4.58 x 6.807 x 3.18 mm | ||
| Extended Industrial | ||
| SSO | ||
| 3.5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |