PDP SEO Portlet

ACPL-W70L-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W70L-060E
Secondary Manufacturer Part#: ACPL-W70L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W70L (single-channel) is 15 MBd CMOS optocouplers in SSOIC-6 and SSOIC-8 package respectively. The optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-W70L and ACPL-K73L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +3.3V and 5 V CMOS compatibility
  • 25ns max. pulse width distortion
  • 55ns max. propagation delay
  • 40ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-UP Feature
  • Safety and regulatory approvals:
    • UL recognized: 5000 V rms for 1 min. per UL 1577
    • CSA component acceptance Notice #5
    • IEC/EN/DIN EN 60747-5-2 approved Option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 mA
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Push-Pull
6SO Stretched
6
4.58 x 6.81 x 3.18 mm
SSO
0.0035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2200  Mult:100  
USD $:
2200+
$1.8315
4400+
$1.82225
8800+
$1.813
17600+
$1.80375
35200+
$1.7945