PDP SEO Portlet

ACPL-W70L-000E

Optocoupler CMOS-OUT DC-IN 1-CH 6-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W70L-000E
Secondary Manufacturer Part#: ACPL-W70L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W70L-000E is a 15Mbaud 3.3V/5V high-speed Digital CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of optocoupler are high-speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.

  • Glitch-free power-up feature
  • 10kV/μs Minimum common mode rejection
  • -40 to 105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260 °C
15 MBd
8 mA
3.5 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
CMOS
6SSO
1.85 V
6
4.58 x 6.807 x 3.18 mm
Extended Industrial
SSO
3.5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  198.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.3265
200+
$1.90105
400+
$1.8914
800+
$1.88175
1600+
$1.79692