PDP SEO Portlet

ACPL-W61L-560E

Optocoupler, 1 Channel, 5 kV, 10 Mbaud, SSO, 6 Pins, ACPL-x6xL

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W61L-560E
Secondary Manufacturer Part#: ACPL-W61L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W61L digital optocoupler combine an AlGaAs light emitting diode (LED) and an integrated high gain photo detector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocouplers CMOS outputs are slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range. The ACPL-W61L operates from both 3.3  V and 5  V supply voltages with guaranteed AC and DC performance from –40°C to +105°C. These low-power optocouplers are suitable for high speed logic interface applications.

  • Ultra-low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
  • Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
  • Safety approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for
    • ACPL-064L/M61L and 5000 Vrms for 1 minute for
    • ACPL-W61L/K64L
    • CSA Approval: IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260
10 MBd
6 mA
20 mW
12 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
Totem-Pole
6SSO
1.7 V
6
4.58 x 6.81 x 3.18 mm mm
5 V
Extended Industrial
SSO
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.7523
6000+
$1.74345
12000+
$1.7346
24000+
$1.72575
48000+
$1.7169