ACPL-W61L-060E
Optocoupler CMOS-OUT DC-IN 1-CH 6-Pin SSO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-W61L digital optocoupler combine an AlGaAs light emitting diode (LED) and an integrated high gain photo detector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocouplers CMOS outputs are slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range. The ACPL-W61L operates from both 3.3 V and 5 V supply voltages with guaranteed AC and DC performance from –40°C to +105°C. These low-power optocouplers are suitable for high speed logic interface applications.
- Ultra-low IDD current: 1.3 mA/channel maximum
- Low input current: 1.6 mA
- Built-in slew-rate controlled outputs
- 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
- High speed: 10 MBd minimum
- Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
- Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
- Safety approval
- UL 1577 recognized – 3750 Vrms for 1 minute for
- ACPL-064L/M61L and 5000 Vrms for 1 minute for
- ACPL-W61L/K64L
- CSA Approval: IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 10 MBd | ||
| 8 mA | ||
| 20 mW | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 6SSO | ||
| 1.7 V | ||
| 6 | ||
| 4.58 x 6.807 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SSO | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |