PDP SEO Portlet

ACPL-W61L-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SOIC, 6 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W61L-000E
Secondary Manufacturer Part#: ACPL-W61L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W61L-000E is a 10Mbaud ultra low power Digital CMOS Optocoupler that combines an AlGaAs LED and an integrated high gain photo detector. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.

  • Guaranteed AC and DC performance over -40 to +105°C temperature range
  • 1.6mA Low input current

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
6SSO
6
4.58 x 6.81 x 3.18 mm
SSO
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2200  Mult:100  
USD $:
2200+
$1.62857
4400+
$1.54054
8800+
$1.5
17600+
$1.46154
35200+
$1.425